• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke AC385 Alligator clip set Red, Black Max. clamping range: 36.7 mm 1 Set

1/7
Product type
Alligator clip set
Max. clamping range
36.7 mm
Nominal current - rounded value
30 A
Connection
Banana plug
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fluke AC 385 alligator clips

  • 30 A
  • Red, Black

Technical specifications

  • Pollution level: 2
  • Altitude: Up to 3000 m.
  • Operating temperature: -20°C to 50 °C
Type

AC385

Product type

Alligator clip set

Max. clamping range

36.7 mm

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Banana plug

Factory colour

Red

Black

Insulation type

Insulated

Type

Ergonomic SureGrip™ design with wide jaw opening

Jack diameter

4 mm

Manufacturer part #

6071950

Industrial packaging

Yes

Content

1 Set

Nominal voltage

1500 V

1000

Surface

Nickel plated

RoHS-compliant

Yes

Type

AC385

Documents & Downloads

Datasheet

Datasheet 3742663 Fluke AC385 Alligator clip set Red, Black Max. clamping range: 36.7 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3742663 Fluke AC385 Alligator clip set Red, Black Max. clamping range: 36.7 mm 1 Set

Description

The Fluke AC385 and AC385-RGB SureGrip™ Crocodile Clamp kits are designed to deliver strong and secure connections in solar and high voltage test environments. Both models comply with CAT III 1500 V and CAT IV 1000 V, 30A safety specifications. The robust nickel plated clamping jaws ensure reliable contact with conductors, while the ergonomic SureGrip™ design is even difficult to use
Conditions offers an excellent handling.

This text is machine translated.

Features

  • Pair of red and black large alligator clips with nickel-plated clamping jaws, compatible with 4 mm standard banana plugs, safety rating CAT III 1500 V/CAT IV 1000 V.

Scope of delivery

  • 1 red AC-clip
  • 1 black AC clip
  • Accompanying papers
  • Track Pack card
  • Track pack

More interesting products

(*All information is plus legal VAT)