• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1663 CH Electrical tester

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,269.00 / piece)
€ 2,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction tester Fluke 1663 CH, Swiss Version

  • Computer Interface
  • Continuity of L-N, N-PE input
  • On/Off selectable auto start for residual-current circuit breaker test and loop impedance measurement
  • Z max memory
  • Single Input Power cable for high demands

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1000 V
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

FLK-1663 CH

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436705 Fluke FLK-1663 CH Electrical tester

Information

Information 1436705 Fluke FLK-1663 CH Electrical tester

Description

Fluke 1663, this instrument is ideally suited for professional users - High-end functionality, extended measuring functions and yet easy to use. The usage is intuitive and can be easily mastered from the outside service work at each level.

This text is machine translated.

Scope of delivery

  • Fluke 1662-DE
  • 6 batteries.
  • Hard case
  • Zero adapter
  • Network test lead
  • Measurement line rate
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,443.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)