• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1664FC CH Electrical tester

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,855.00 / piece)
€ 2,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction tester Fluke 1664 CH with Fluke Connect, Swiss Version

  • Insulation-Pre Test™ safety function
  • Insulation of L-N, N-PE input; automatic test sequence; passage of L-N, N-PE input
  • Fluke Connect-compatible
  • Share Live™ Calling
  • Fluke Cloud™ storage
  • On/Off selectable auto start for residual-current circuit breaker test and loop impedance measurement
  • Z max memory
  • Single Input Power cable for high demands

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1000 V
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Bluetooth®

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

FLK-1664FC CH

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436707 Fluke FLK-1664FC CH Electrical tester

Description

Fluke 1664 FC is the only installation tester, the damage to the connected devices and prevents the user the ability for wireless transfer of the measurement results,

This text is machine translated.

Scope of delivery

  • Fluke 1664-CH
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,029.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)