• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-289/FVF/IR3000 Handheld multimeter Digital CAT III 1000 V Display (counts): 50000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,635.00 / piece)
€ 3,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 289 FlukeView® form combo kit

  • Now via the ir3000 FC infrared interface (sold separately) compatible with the Fluke Connect® Mobile APP and all Fluke Connect® series measuring devices.
  • Share video calls directly with your team, WAS See (requires Fluke Connect Mobile APP and ir3000 FC infrared interface).
  • TrendCapture quickly graphically displays logged data so that it can quickly determine if anomalies have occurred.
  • Zooming trend displays offers new views and analysis of trend capture data with up to 14-fold Zoom.
  • Switchable filter provides more stable readings when the input signal changes or is noisy (smoothening mode).
  • Adjustable recording and auto-hold threshold values, setting a percentage change in the measured values that triggers a new event.
  • Large display with 320 x 240 pixels (¼-VGA) with a display range of 50,000 and white background lighting.
  • Logging function with extended memory for unattended monitoring of signals over a specified time period. With the integrated function for trend display (TrendCapture) logged measuring values can be displayed graphically without using a PC. Up to 15,000 recorded events are stored.
  • Store multiple logging operations before downloading data to a PC.
  • 50? Range with two-wire connection and a resolution of 1 m? And a measuring current of 10 mA. Helpful in measuring and comparing engine winding resistors or contact resistances.
  • Low pass filter for accurate voltage and frequency measurement on frequency converters and other electrical devices where harmonics superimpose the base frequency.
  • LoZ-Function measurement function with low input impedance for avoiding phantom voltages. Also recommended for testing for presence or absence of voltage.
  • Integrated help for measuring functions. Do you need information about a specific function? Simply select the corresponding function and press the "i" key.
  • Real-time clock: Enables automatic time marking of stored measured values.
  • Relative value mode for removing the measuring lead resistance from low ohm measurements or capacity measurements.
  • Real effective value of alternating voltage and current for accurate measurements on non-linear signals.
  • Measurement of up to 10 A (20 A for 30 seconds).
  • Capacity measuring range: 100 mF.Peak recording for recording short-term transients up to 250 µs.
  • High-quality test leads including crocodile clips.
  • Including cover caps for power sockets.
  • Easy to read and set up thanks to the optional magnetic hanger - your hands remain free for other tasks.
  • FlukeView Forms software allows you to document, save and analyze individual measurements or entire series of measurements and then convert them into professional documents.

Technical specifications

  • TrendCapture graphic display
  • Data-logger function
  • Low-pass filter (LoPass)
  • LoZ-low impedance measurement
  • Peak memory (250 µs)
  • Measurement of relative value
  • Auto HOLD
  • Continuity tester
  • Diode test
  • Min/Max/AVG with timestamp
Voltage reading range DC (min.)

0.01 µV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 µV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01 Ω – 500.0 MΩ

Reading range - capacity

1 pF – 100 mF (100,000 µF)

Frequency reading range

0.5 Hz – 999.99 kHz

Temperature

-200.0 °C to +1350.0 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.025 %

Measurement type (details)

True RMS

Frequency range

100 Hz

Interfaces

Bluetooth®

IR

Power supply (details)

6 AA batteries (NEDA 15A or IEC LR6)

Height

222 mm

Width

102 mm

Length

60 mm

Weight

871 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

Voltage metering

AC

DC

AC/DC

Current reading

AC

DC

AC/DC

Type

FLK-289/FVF/IR3000

Display

Digital

Display (counts)

50000

Dim

(L x W x H) 60 x 102 x 222 mm

Temperature reading range (max.)

+1350 °C

Temperature reading range (min.)

-200 °C

Documents & Downloads

Datasheet

Datasheet 3828190 Fluke FLK-289/FVF/IR3000 Handheld multimeter Digital CAT III 1000 V Display (counts): 50000

User & Safety Instructions

User & Safety Instructions 3828190 Fluke FLK-289/FVF/IR3000 Handheld multimeter Digital CAT III 1000 V Display (counts): 50000

Description

The Fluke 289 FlukeView® Forms combo kit offers the maximum power for troubleshooting in electronics, automation, power distribution and electro-mechanics. With the integrated data recording and the TrendCapture function you can quickly and easily visualize intermittent errors without even having to be there. The combo set also includes FlukeView® Forms PC software as well as the IR3000 FC infrared adapter for wireless transfer of measurement data to Smart devices or for analysis on the PC.

This text is machine translated.

Features

  • NEW – Now compatible with the Fluke Connect® Mobile APP and all Fluke Connect® Series instruments via the ir3000 FC infrared interface (sold separately).
  • NEW – Share video calls directly with your team, WAS See (requires Fluke Connect Mobile APP and ir3000 FC infrared interface).
  • TrendCapture quickly graphically displays logged data so that it can quickly determine if anomalies have occurred.
  • Zooming trend displays offers new views and analysis of trend capture data with up to 14-fold Zoom.
  • Switchable filter provides more stable readings when the input signal changes or is noisy (smoothening mode).
  • Adjustable recording and auto-hold threshold values, setting a percentage change in the measured values that triggers a new event.
  • Large display with 320 x 240 pixels (¼-VGA) with a display range of 50,000 and white background lighting.
  • Logging function with extended memory for unattended monitoring of signals over a specified time period. With the integrated function for trend display (TrendCapture) logged measuring values can be displayed graphically without using a PC. Up to 15,000 recorded events are stored.
  • Store multiple logging operations before downloading data to a PC.
  • 50? Range with two-wire connection and a resolution of 1 m? And a measuring current of 10 mA. Helpful in measuring and comparing engine winding resistors or contact resistances.
  • Low pass filter for accurate voltage and frequency measurement on frequency converters and other electrical devices where harmonics superimpose the base frequency.
  • LoZ-Function measurement function with low input impedance for avoiding phantom voltages. Also recommended for testing for presence or absence of voltage.
  • Integrated help for measuring functions. Do you need information about a specific function? Simply select the corresponding function and press the "i" key.
  • Real-time clock: Enables automatic time marking of stored measured values.
  • Relative value mode for removing the measuring lead resistance from low ohm measurements or capacity measurements.
  • Real effective value of alternating voltage and current for accurate measurements on non-linear signals.
  • Measurement of up to 10 A (20 A for 30 seconds).
  • Capacity 100 mF.
  • Peak recording for recording short-term transients down to 250 µs.
  • High-quality test leads including crocodile clips.
  • Including cover caps for power sockets.
  • Easy to read and set up thanks to the optional magnetic hanger - your hands remain free for other tasks.
  • FlukeView Forms software allows you to document, save and analyze individual measurements or entire series of measurements and then convert them into professional documents.

Scope of delivery

  • Digital-Multimeter Fluke 289
  • IR3000 FC connector (Fluke Connect® IR-to-Bluetooth adapter)
  • FlukeView® Forms software with connection cable
  • TL71 test lead set
  • AC175 Alligator Clips-Set
  • 80BK-A Integrated DMM temperature sensor
  • TPAK magnetic hanger set
  • C280 Soft carrying case
  • Ampus plug (casting plug)
  • 6 batteries (type AA)
  • Quick start guide / documentation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)