• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS75+ 27HZ IR camera -20 up to +550 °C 27 Hz

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,889.00 / piece)
€ 5,889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

INFRARED CAMERA FLK-TIS75+ 27HZ

  • 27 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • Bolometer matrix

Technical specifications

  • Temperature measuring range: (Not calibrated below -10 °C)
  • Internal memory: ~500 images
  • External memory: ≥4 GB SD card (>1000 images)
  • Operating time: ≥3.5 hours continuous operation without WLAN (actual operating time depends on settings and usage)
  • Charging time: ≤2.5 hours until fully charged
Type

FLK-TIS75+ 27HZ

Product type

IR camera

Temperature reading range (max.)

+550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

28° x 20°

Frame rate

27 Hz

Display resolution

640 x 480 Pixel

IP54

Dim

(L x W x H) 267 x 145 x 101 mm

Memory units

2

Focus

Manual

Fixed-focus

Weight

2.27 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

145 mm

Height

101 mm

Length

267 mm

Power supply (details)

Mains operation via supplied power supply unit, universal adapter included in delivery. Output: 15 V DC, 2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357431 Fluke FLK-TIS75+ 27HZ IR camera -20 up to +550 °C 27 Hz

Description


Robust. Reliable. Exactly.
Fluke knows all sorts of mishaps in applications – measuring instruments fall down, are subject to shock, are knocked over or someone is stepping on them. You should not need to replace a meter just because it fell off the workbench or was exposed to water or dirt. That's why we designed the TiS55+ thermal imager to withstand a 2m drop and to IP 54 for dust and splash protection. You need to be sure that your camera is always ready to use.

No need for notepads
The many inspections you perform on a daily basis can mean that you don't remember exactly where you saw what was happening. You may have a notepad with you in this case. The TiS55+ Thermal Imager includes personal wizards, so you can finally do without your hand-made notes, because you can add all the information you need to the images you take, including:

Voice notes
· Max. 60 seconds recording time per thermal image
· Accurately describe your exam results in real time

IR-PhotoNotes
· Photo recordings of device numbers and other features
· Use as a thought guide when viewing the thermal images on the Computers

Asset Tagging
· Sort the thermal images by equipment
· First scan QR code to device/system, then take thermal images
· Connect the camera to the computer and sort the thermal images by device/system view

This text is machine translated.

Scope of delivery

  • IR Camera
  • USB cable
  • Micro SD card, 4 GB
  • Power supply (with universal adapters)
  • A robust lithium-ion smart battery
  • Available free download: Fluke Connect™ software and user manual
  • Robust hard-shell carrying case with padded carrying case and adjustable hand strap