• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Exclusive bundle of Fluke TIS75+ 9HZ thermal imager and Fluke 15B+ digital multimeter

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • Bolometer matrix

Technical specifications

  • Temperature reading range (not calibrated below -10 °C)
  • Internal memory ~500 images
  • External memory: ≥4 GB SD card (>1000 images)
  • Operating time: ≥3.5 hours continuous operation without WLAN (Actual operating time depends on settings and usage.)
  • Charging time: ≤2.5 hours to full charge
Type

FLK-TIS75+ 9HZ

Product type

IR camera

Temperature reading range (max.)

+550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP54

Dim

(L x W x H) 267 x 145 x 101 mm

Memory units

2

Weight

2.27 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

145 mm

Height

101 mm

Length

267 mm

Power supply (details)

Mains operation via accompanying power supply, universal adapter included in the delivery. Output: 15 V DC, 2 A

Documents & Downloads

Datasheet

Datasheet 3865113 Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

User & Safety Instructions

User & Safety Instructions 3865113 Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

Description

THERMAL IMAGING CAMERA FLK-TIS75+ 9HZ
Robust. Reliable. Exactly.
Fluke is familiar with applications of all kinds of misfortunes – measuring instruments fall down, are exposed to shocks, are turned over or someone steps on them. You should not have to replace a meter just because it fell off the work table or was exposed to water or dirt. For this reason we have designed the TiS55+ thermal imager so that it can withstand a fall from a height of 2 m and is dust and splash-proof according to IP 54. You need to be sure that your camera is always ready for use.

Notepad are no longer required
With the many inspections that you do every day, you may not remember exactly where you saw WAS. You may have a notepad here. The infrared camera TiS55+ contains personal assistants so that you can finally get rid of your notes made by hand, because you can add all the necessary information to the pictures taken, including:

Spoken notes
· max. 60 seconds recording duration per thermal image
· Accurate description of your test results in real time

IR PhotoNotes
· Take photos of device numbers and other features
· Used as a thought support when viewing the thermal images on the computer

Asset tagging
· Sorting of the thermal images according to devices/systems
· Scan QR code on device/system first, then take infrared pictures
· Connect the camera to your computer and view the thermal images by device/system


Fluke 15B+ Digital multimeter
The Fluke 15B+ digital multimeter is a robust tool designed for single-handed operation, even with gloves. It measures AC/DC voltage (up to 1000 V), current (up to 10 A) and supports resistance, capacity and frequency tests. With the CAT III 600 V safety rating it is for Tasks such as the testing of electrical devices, sockets and circuits suitable. The Fluke 15B+ is perfectly suited for do-it-yourself and young electricians looking for a reliable and versatile multimeter.




This text is machine translated.

Scope of delivery

  • Thermal Camera, USB Cable, Micro-SD card, 4 GB, power supply (with universal adapters), A robust lithium-ion Smart battery, Available via free download: Fluke Connect™ software and user manual, Robust hard-shell carrying case with padded carrying case and adjustable wrist strap
  • Test leads with caps
  • 2 AA-batteries
  • User manual