• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Exclusive bundle of Fluke TIS75+ 9HZ thermal imager and Fluke FLK-A3001 FC IFLEX AC current module

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • Bolometer matrix

Technical specifications

  • Temperature reading range (not calibrated below -10 °C)
  • Internal memory ~500 images
  • External memory: ≥4 GB SD card (>1000 images)
  • Operating time: ≥3.5 hours continuous operation without WLAN (Actual operating time depends on settings and usage.)
  • Charging time: ≤2.5 hours to full charge
Type

FLK-TIS75+ 9HZ

Product type

IR camera

Temperature reading range (max.)

+550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP54

Dim

(L x W x H) 267 x 145 x 101 mm

Memory units

2

Weight

2.27 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

145 mm

Height

101 mm

Length

267 mm

Power supply (details)

Mains operation via accompanying power supply, universal adapter included in the delivery. Output: 15 V DC, 2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865120 Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

Description

THERMAL IMAGING CAMERA FLK-TIS75+ 9HZ
Robust. Reliable. Exactly.
Fluke is familiar with applications of all kinds of misfortunes – measuring instruments fall down, are exposed to shocks, are turned over or someone steps on them. You should not have to replace a meter just because it fell off the work table or was exposed to water or dirt. For this reason we have designed the TiS55+ thermal imager so that it can withstand a fall from a height of 2 m and is dust and splash-proof according to IP 54. You need to be sure that your camera is always ready for use.

Notepad are no longer required
With the many inspections that you do every day, you may not remember exactly where you saw WAS. You may have a notepad here. The infrared camera TiS55+ contains personal assistants so that you can finally get rid of your notes made by hand, because you can add all the necessary information to the pictures taken, including:

Spoken notes
· max. 60 seconds recording duration per thermal image
· Accurate description of your test results in real time

IR PhotoNotes
· Take photos of device numbers and other features
· Used as a thought support when viewing the thermal images on the computer

Asset tagging
· Sorting of the thermal images according to devices/systems
· Scan QR code on device/system first, then take infrared pictures
· Connect the camera to your computer and view the thermal images by device/system


Wireless AC power module FLK-a3001 FC iFlex Fluke Connect™
The Fluke Connect™ wireless system provides maintenance engineers with an ideal way to stay in touch with their teams without leaving the site. The Fluke Connect™ APP works with more than 20 Fluke meters, making diagnosis and troubleshooting easier than ever ever before. By using Fluke Connect™ meters with the APP, technicians can efficiently and securely collect, store, and share maintenance data from the field. In addition, technicians and managers can access historical or live data from anywhere by automatically storing it in the Fluke cloud™.

The Fluke FLK-3000 FC Series wireless instruments can simultaneously capture current measurements from multiple wireless modules for troubleshooting and display them clearly on the multimeter or on a remote computer screen. The individually adaptable measuring system is characterized by robustness, reliability and quality. The wireless multimeter displays its own measured values and those of up to 3 wireless modules. Via the PC®-adapter the measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 meters away! Modules with wireless transmission technology measure AC voltage, temperature and AC current. For AC measurements, choose between a true RMS and a flexible true effective current clamp. The modules can be freely combined to suit the measurement requirements.

This true RMS AC clamp meter module is specially designed for AC current measurement. For current measurement, a flexible Fluke-iFlex clip-on ammeter is attached to the module The measured value can be read directly on the module or transmitted via the integrated radio interface to the basic multimeter or to the PC® adapter. The device ID for identification in the radio network can be freely selected.




This text is machine translated.

Features

  • Wireless AC power module FLK-a3001 FC iFlex Fluke Connect™
  • Integrated data logger for max. 65000 measured values with time stamp
  • Backlit display
  • Integrated Holster
  • Select the device ID
  • Flexible clamp-on ammeter
  • Inrush-measurement function for inrush current detection.

Scope of delivery

  • Thermal Camera, USB Cable, Micro-SD card, 4 GB, power supply (with universal adapters), A robust lithium-ion Smart battery, Available via free download: Fluke Connect™ software and user manual, Robust hard-shell carrying case with padded carrying case and adjustable wrist strap
  • Flexible clip-on ammeter iFlex I2500-10
  • Magnetic strap
  • Batteries
  • User manual.

Hints

Wireless AC power module FLK-a3001 FC iFlex Fluke Connect™
To use Fluke Connect™ and Fluke CLOUD™, an Internet-enabled smartphone or tablet computer with Android™ 4.3 or later or iOS (4s or later) is required (not included).