

50 mV
Handheld multimeter
1000 V
50 mV
1000 V
500 µA
10 A
500 µA
10 A
50 Ω - 500 MΩ
1 nF -100 mF
99.99 Hz - 999,99 kHz
-200 °C to +1350 °C (sensor-dependent)
10 MΩ
10 MΩ (LoZ-Modus: ca. 3,2 kΩ)
0.025 %
True RMS
100 kHz
USB
optical
6x Mignon-Battery Type AA / LR6
222 mm
102 mm
60 mm
871 g
Manufacturer's standards (no certificate)
CAT III 1000 V
AC/DC
AC/DC
FLUKE-289/IMSK
Digital
50000
(L x W x H) 60 x 102 x 222 mm
ISO / DAkkS optionally available
1350 °C
-200 °C
32 mm
Datasheet 3828196 Fluke FLUKE-289/IMSK Handheld multimeter Digital CAT III 1000 V Display (counts): 50000
User & Safety Instructions 3828196 Fluke FLUKE-289/IMSK Handheld multimeter Digital CAT III 1000 V Display (counts): 50000
The necessary accessories are required to use the article as described.