• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i5s Clamp meter adapter A/AC reading range: 0.01 - 6 A

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ac current clamp adapter i5s

  • N/A
  • Opening range of current clamps 15 mm

Technical specifications

  • Output 400 mV/A
  • Output voltage: 400mV/A
  • Resolution: 400 mV/A
Opening range of current clamps

15 mm

Product type

Clamp meter adapter

Type B

BNC plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

6 A

Dim

(L x W x H) 23 x 43 x 116 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

200 g

Width

43 mm

Height

116 mm

Length

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372628 Fluke i5s Clamp meter adapter A/AC reading range: 0.01 - 6 A

Description

Add in your power meter Fluke series 430 with this 5-A-AC current clamp, the accurate measurements at low currents to secondary circuit transformers.

This text is machine translated.

Features

  • Clamp-on ammeter for low currents for measurements up to 5 A AC
  • Compact form makes transport and storage; dimensions of only 116 x 43 x 23 mm
  • Accurate measurements without interrupting the circuit
  • CAT III 600 V (only with insulated conductors)
  • Connection BNC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,379.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)