
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Safety test lead et
- Type A
Test probe
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Factory colour
Red
Black
- Material
Silicone
- Type
L215
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374210 Fluke L215 Safety test lead et Test probe, Banana jack 4 mm Banana jack 4 mm Red, Black 1 pc(s)
Description
• L200 FEELER HEAD LAMP
• TP280 20 cm probe extensions
TP220 SureGrip Measuring probes
• TL224 SureGrip silicone test leads
• Practical Folding bag with 6 compartments
This text is machine translated.
• TP280 20 cm probe extensions
TP220 SureGrip Measuring probes
• TL224 SureGrip silicone test leads
• Practical Folding bag with 6 compartments
This text is machine translated.
Scope of delivery
- L200 FEELER HEAD LAMP
- TP280 20 cm probe extensions
- TP220 SureGrip Measuring probes
- TL224 SureGrip silicone test leads
- Pleated pouch.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 209.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































