• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks LIQ-DUO-IE-H6-EU Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: CAT 4, CAT 5, CAT 5

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,625.00 / piece)
€ 5,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke Networks LinkIQ™ 200 DUO cable, network and Wi-Fi tester with Industrial Ethernet Kit, EU version

  • Fluke Networks LinkIQ™ 200 DUO
  • Cable, network and WiFi tester
  • With Industrial Ethernet Kit
  • EU version

Technical specifications

Product type

Cable, network and Wi-Fi Industrial Ethernet tester

Compatible with

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

Wi-Fi 6E

Cable

10 Gbps

Factory colour

Yellow/Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387601 Fluke Networks LIQ-DUO-IE-H6-EU Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: CAT 4, CAT 5, CAT 5

Information

Information 3387601 Fluke Networks LIQ-DUO-IE-H6-EU Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: CAT 4, CAT 5, CAT 5

Description

The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
EU version

This text is machine translated.

Features

  • LinkIQ™ qualifies the performance of Ethernet/IP, PROFINET, EtherCATand other Industrial Ethernet cables.)
  • It detects wiring and split-pair errors on cables with RJ45, M12, and M8D connectors.
  • LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number and offered data rates), and Power over Ethernet testing.
  • WiFi analysis up to 6E including networks, channels and access points.
  • Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
  • Includes IE KIT
  • EU version

Scope of delivery

  • LinkIQ main unit
  • Small travel bag
  • LinkIQ Reference Guide
  • CAT6A patch cables
  • Power supply adapter set
  • Power supply unit
  • Remote ID #1
  • Remote ID holder
  • Hanging strap
  • RJ45-coupling
  • USB-C cable
  • LinkIQ Security Guide
  • China RoHS Document
  • Remote ID kit
  • RJ45 to M8 cable
  • RJ45 on M12D cable
  • RJ45 on M12 cable
  • RJ45-plug on RJ45-socket cable
  • Multi adapter
  • Magnet
  • Belt
  • Quick reference Industrial Ethernet

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)