• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke T150/VDE Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 690 V, CAT IV 600 V LED

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage and continuity tester Fluke T150 VDE - DAkkS calibrated

  • CAT IV 600V
  • LED/LCD display
  • Dummy load function
  • 30 mA RCCB/RCD testing
  • Resistance measurement

Technical specifications

  • Continuity testing: 0 - 400 kΩ
  • Phase rotation direction 100 - 690 V
  • Resistance measurement: 0 - 1999 Ω
  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Phase

Continuity

FI

Rotating magnetic field

Display

LED

LCD

Acoustic

Vibration

V AC reading range

6 up to 690 V

V DC reading range

6 up to 690 V

Load switching

30 mA

Reading category

CAT III 690 V

CAT IV 600 V

IP64

SCS-accredited certification body

Dim

(L x W x H) 260 x 70 x 38 mm

Weight

280 g

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

6 V

Width

70 mm

Height

38 mm

Length

260 mm

Type

T150/VDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454616 Fluke T150/VDE Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 690 V, CAT IV 600 V LED

Description

Fluke voltmeters and continuity testers are designed based on the needs of professionals. They are safe and easy to use, and allow direct readings in any working environment.

This text is machine translated.

Features

  • Clear LED display
  • Visual and acoustic continuity testing
  • Voltage testing
  • Polarity indicator
  • Single-pole phase detection
  • Permanent battery indicator
  • Discharged battery voltage display
  • Protective probe caps
  • Test lead wear indicator
  • Load detection vibration alert
  • Dummy load function
  • Rotation direction indicator
  • Built-in torch
  • Illuminated LCD display
  • Data-hold function Data-hold function
  • Resistance measurement.

Scope of delivery

  • Batteries
  • Changeable tips
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.