• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke T90 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT II 690 V, CAT III 600 V LED, Aco

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage and continuity tester Fluke T90 - DAkkS calibrated

  • CAT III 600V
  • LED display

Technical specifications

  • Continuity testing: 0 - 400 kΩ
  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Phase

Continuity

Display

LED

Acoustic

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT II 690 V

CAT III 600 V

IP54

SCS-accredited certification body

Dim

(L x W x H) 230 x 65 x 38 mm

Weight

180 g

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

65 mm

Height

38 mm

Length

230 mm

Type

T90

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454056 Fluke T90 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT II 690 V, CAT III 600 V LED, Aco

Description

Fluke voltmeters and continuity testers are designed based on the needs of professionals. They are safe and easy to use, and allow direct readings in any working environment.

This text is machine translated.

Features

  • Clear LED display
  • Visual and acoustic continuity testing
  • Voltage testing
  • Polarity indicator
  • Single-pole phase detection
  • Permanent battery indicator
  • Discharged battery voltage display
  • Protective probe caps
  • Wear indicator for test leads.

Scope of delivery

  • Batteries
  • Changeable tips
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.