• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke T5-1000 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V LCD, Acoustic

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke Tester T5-1000 for voltage, continuity and current - ISO calibrated

  • Available in two versions for 600 V and 1000 V

Technical specifications

  • Operating temperature -10 to +55 °C.
  • Power supply 2 x 1.5 V/DC
Product type

Two-pole voltage tester

Display

LCD

Acoustic

V AC reading range

1 up to 1000 V

V DC reading range

1 up to 1000 V

Reading category

CAT III 1000 V

IP52

ISO standards

Dim

(L x W x H) 31 x 51 x 203 mm

Weight

300 g

Max. frequency

66 Hz

Min. frequency

45 Hz

Frequency range

45 Hz - 66 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

1 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

1 V

Width

51 mm

Height

203 mm

Length

31 mm

Type

T5-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453559 Fluke T5-1000 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V LCD, Acoustic

Description

Tester for voltage, continuity and current The fixed fork allows the testing of current without interrupting the circuit The test leads can be stored on the back side, saving space. Available in two versions for 600 V and 1000 V.

This text is machine translated.

Features

  • Contact-free measurements up to 100 A Automatic measurements of AC/DC voltages
  • Resistance measurement up to 1 kΩ
  • Acoustic continuity test Auto power-off to protect the batteries.

Scope of delivery

  • 2 Batteries (type AA)
  • 1 set of test leads
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.