• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-CP200

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FPMA-CP200

  • Extension of your NewStar projector mount by up to 254 cm

Technical specifications

  • Maximum weight (capacity): 50 kg
  • Colour of product: Silver
Product type

Extension rod

Compatible with (series)

NewStar FPMA-C200 Series projector mount

Newstar FPMA C400 Series projector mount

NewStar PLASMA-C100 Series projector mount

Factory colour

Silver

Max. load capacity

50 kg

Weight

3 kg

Width

5 cm

Height

5 cm

Depth

200 cm

Dim

(W x H x D) 5 x 5 x 200 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1289544 FPMA-CP200

User & Safety Instructions

User & Safety Instructions 1289544 FPMA-CP200

Warranty Terms

Warranty Terms 1289544 FPMA-CP200

Description

This NewStar flatscreen mount pole, model FPMA-CP200, allows you to stretch the distance from the flat screen to the ceiling with 254 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. The diameter is 5 cm. The extension tube is equipped with cable management. Hide your cables in the column to keep it nice and tidy. Different models and lengths poles available to suit following flat screen mounts: FPMA-C200, FPMA-C400SILVER & PLASMA-C100. Model PLASMA-C100 needs two poles! All installation material is included with the product.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.