• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-C100 TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NewStar flat screen ceiling mount PLASMA-C100

  • Holder type: Tiltable, Swivelling, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 50 kg

Technical specifications

  • No. of add-on screens: 1
Product type

TV ceiling mount

Suitable for

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Tiltable

Swivelling

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

600 x 800 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

Show more
Rotation

0°

Tilt range (bottom)

-25°

Tilt range (top)

0°

Swivel range (left)

30°

Swivel range (right)

30°

Min. distance to floor/ceiling

67 cm

Max. distance to floor/ceiling

107 cm

Width

75 mm

Height

100 mm

Depth

85 mm

Factory colour

Silver

Material (details)

Aluminium

Weight

12 kg

Dim

(W x H x D) 75 x 100 x 85 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615891 Neomounts PLASMA-C100 TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable

User & Safety Instructions

User & Safety Instructions 615891 Neomounts PLASMA-C100 TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable

Warranty Terms

Warranty Terms 615891 Neomounts PLASMA-C100 TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable

Description

The NewStar ceiling mount, model PLASMA-C100 is a tilt- and swivel ceiling mount for flat screens up to 60”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (25°) and swivel (60°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 67 to 107 centimeters. If different heights are needed extension poles are available. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar PLASMA-C100 has one pivot point and is suitable for screens up to 60" (150 cm). The weight capacity of this product is 50 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 200x200 to 800x450mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.

Features

  • Adjustable height
  • Easy to set up

Scope of delivery

  • Mount
  • Fitting Material
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)