
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Neowmounts by NewStar flat screen extension tube FPMA-CP150BLACK
- Extending your NewStar BEAMER HOLDER up to 204 cm
Technical specifications
- Colour of product: Black
- Maximum weight (capacity): 50 kg
- Height: 150 cm
- Product type
Extension rod
- Compatible with (series)
NewStar FPMA-C200 Series projector mount
Newstar FPMA C400 Series projector mount
NewStar PLASMA-C100 Series projector mount
- Factory colour
Black
- Max. load capacity
50 kg
- Weight
2 kg
- Width
5 cm
- Height
5 cm
- Depth
150 cm
- Dim
(W x H x D) 5 x 5 x 150 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300724 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
User & Safety Instructions
User & Safety Instructions 1300724 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
Warranty Terms
Warranty Terms 1300724 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
Description
FPMA-CP 150 BLACK is a extension tube of 150 cm for FPMA-C200/C400/PLASMA-C100.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 275.98*
What kind of TV & Monitor Wall Bracket Extensions are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































