
Highlights & Details
FPMA-C400BLACK
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 35 kg
Technical specifications
- Tilt angle: 0 - 25°
- Swivel angle: 60°
- Height adjustment: Y
- Maximum weight (capacity): 35 kg
- Number of displays supported: 1
- VESA mounting interfaces compatibility: 200 x 200, 600 x 400 mm
- Maximum screen size compatibility: "132.08 cm (52"")"
- Minimum screen size compatibility: "55.88 cm (22"")"
- Adjustable: Y
- Colour of product: Black
- Mounting type: Ceiling
- Depth: 8 cm
- Height: 107 cm
- Product type
TV ceiling mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-12.5°
- Tilt range (top)
+12.5°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Min. distance to floor/ceiling
67 cm
- Max. distance to floor/ceiling
107 cm
- Width
20 cm
- Height
72 cm
- Depth
19 cm
- Factory colour
Black
- Weight
8.5 kg
- Dim
(W x H x D) 20 x 72 x 19 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1285906 Neomounts FPMA-C400BLACK TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1285906 Neomounts FPMA-C400BLACK TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1285906 Neomounts FPMA-C400BLACK TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
Description
Features
- Adjustable height: 67 - 107 cm
Scope of delivery
- Mount
- Fitting Material
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 187.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































