• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-CP250

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FPMA-CP250

  • Extending your NewStar BEAMER HOLDER up to 304 cm

Technical specifications

  • Maximum weight (capacity): 50 kg
  • Colour of product: Silver
Product type

Extension rod

Compatible with (series)

NewStar FPMA-C200 Series projector mount

Newstar FPMA C400 Series projector mount

NewStar PLASMA-C100 Series projector mount

Factory colour

Silver

Max. load capacity

50 kg

Weight

3.5 kg

Width

5 cm

Height

5 cm

Depth

250 cm

Dim

(W x H x D) 5 x 5 x 250 cm

UKCA

not relevant

Description

This NewStar flatscreen mount pole, model FPMA-CP250, allows you to stretch the distance from the flat screen to the ceiling with 304 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. The diameter is 5 cm. The extension tube is equipped with cable management. Hide your cables in the column to keep it nice and tidy. Different models and lengths poles available to suit following flat screen mounts: FPMA-C200, FPMA-C400SILVER & PLASMA-C100. Model PLASMA-C100 needs two poles! All installation material is included with the product.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.