• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 204.10.020 Steel pipe 3 m Zinc 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steel pipe

Outside Ø

20 mm

Inside diameter

16.3 mm

Length

3 m

Content

1 pc(s)

Material

Steel

Heat resistance

-45 to +400 °C

Factory colour

Zinc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782617 Fränkische Rohrwerke 204.10.020 Steel pipe 3 m Zinc 1 pc(s)

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)