• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20950032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Size

EN32

Inside diameter

32 mm

Length

70 cm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Ecru

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1963944 Fränkische Rohrwerke 20950032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1963944 Fränkische Rohrwerke 20950032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

Description

AMS-E is an aluminum plug-in sleeve made of extruded aluminum. This sleeve is used for the connection of the aluminum tube aluminum socket - IT. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)