• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20970032 Bracket Multicolour 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Outside Ø

32 mm

Content

1 pc(s)

Features

Halogen-free

Material

Aluminium

Factory colour

Multicolour

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961222 Fränkische Rohrwerke 20970032 Bracket Multicolour 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1961222 Fränkische Rohrwerke 20970032 Bracket Multicolour 1 pc(s) Halogen-free

Description

AKS-E is a aluminum clamp made of extruded aluminum. Used this clamp for the aluminum tubes Aluminum thread-IT and aluminum plug-in it. Note: In the application with extreme conditions, such as vibration, installations over head, high weights, etc., the use of closed aluminum spacer clips TCU E is recommended. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)