• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22210040 Pipe 3 m Grey 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Thu 29 Oct

867 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.66)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polyvinyl chloride (PVC)
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • 36 mm internal diameter
  • Outer diameter: 40 mm
  • Operating temperature 25 °C .60 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Outside Ø

40 mm

Inside diameter

36 mm

Length

3 m

Content

3 m

Material

Polyvinyl chloride

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407367 Fränkische Rohrwerke 22210040 Pipe 3 m Grey 3 m

User & Safety Instructions

User & Safety Instructions 3407367 Fränkische Rohrwerke 22210040 Pipe 3 m Grey 3 m

Description

FPKu-EM-F is a medium plastic tube made of PVC, gray (RAL 7035), non-flame retardant, in rods to 3M, with sleeve shaped on one side. This plastic tube pole is used for all standard surface applications, especially for surface mounting in industrial and plant engineering. The advantages are the medium pressure and high impact strength. Due to its high corrosion resistance, the tube is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 750N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)