Datasheet 3407209 Fränkische Rohrwerke 22610025 Pipe EN25 3 m Black 3 m
User & Safety Instructions
User & Safety Instructions 3407209 Fränkische Rohrwerke 22610025 Pipe EN25 3 m Black 3 m
Description
FPKu-ES-F-UV black is a heavy plastic pole tube made of modified PVC, in black color (RAL 9005), non-flame retardant, UV-stabilized, in bars to 3M, with sleeve shaped on one side. This plastic tube is used for surface mounting in the open and in industrial plants. The advantages are its heavy compressive strength and corrosion resistance against acids and bases. UV-stable up to 10 years. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
FPKu-ES-F-UV black is a heavy plastic pole tube made of modified PVC, in black color (RAL 9005), non-flame retardant, UV-stabilized, in bars to 3M, with sleeve shaped on one side. This plastic tube is used for surface mounting in the open and in industrial plants. The advantages are its heavy compressive strength and corrosion resistance against acids and bases. UV-stable up to 10 years. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm