• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 23170040 Bracket 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Outside Ø

40 mm

Inside diameter

40 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1955753 Fränkische Rohrwerke 23170040 Bracket 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1955753 Fränkische Rohrwerke 23170040 Bracket 1 pc(s) Halogen-free

Description

Bracket clipfix-H0 is a plastic clamp made from special plastic not flame laying out. Used these plastic clamp for the plastic rod tubes FPKu-EM-F-LS0 H low smoke and FPKu-EM-F-H0 as well as for all corrugated pipes. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. 100% halogen-free according to DIN VDE 0604-2-100 V

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)