User & Safety Instructions 456223 Fränkische Rohrwerke 25310020 Flexible conduit EN20 50 m Grey 1 pc(s)
Description
FFKuS-EM-F high-speed is a medium-sized plastic corrugated pipe with high sliding capable inner layer and plastic sheath made of PVC, not flame laying out in color gray. Used this plastic corrugated pipes for the concrete and cavity wall installation, as well as at low temperatures in soil. VDE0605 DIN EN 61386-22 minimum compressive strength: 750 N/5 cm, classification: 33412
This text is machine translated.
Description
FFKuS-EM-F high-speed is a medium-sized plastic corrugated pipe with high sliding capable inner layer and plastic sheath made of PVC, not flame laying out in color gray. Used this plastic corrugated pipes for the concrete and cavity wall installation, as well as at low temperatures in soil. VDE0605 DIN EN 61386-22 minimum compressive strength: 750 N/5 cm, classification: 33412