• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25310025 Flexible conduit EN25 50 m Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flexible conduit

Size

EN25

Outside Ø

25 mm

Inside diameter

18.6 mm

Length

50 m

Content

1 pc(s)

Material

Polyvinyl chloride

Compressive strength

750 N

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456234 Fränkische Rohrwerke 25310025 Flexible conduit EN25 50 m Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 456234 Fränkische Rohrwerke 25310025 Flexible conduit EN25 50 m Grey 1 pc(s)

Description

FFKuS-EM-F high-speed is a medium-sized plastic corrugated pipe with high sliding capable inner layer and plastic sheath made of PVC, not flame laying out in color gray. Used this plastic corrugated pipes for the concrete and cavity wall installation, as well as at low temperatures in soil. VDE0605 DIN EN 61386-22 minimum compressive strength: 750 N/5 cm, classification: 33412

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)