• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25410063 FFKuS-ES-F-UV63 sw Conduit Black 50.3 mm 25 m

Product type
Conduit
Content
25 m
Material
PVC
Conduit features
flame-retardant
Inside diameter
50.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bending behavior: FlexibleMounting type: Flush mounting; surface mounting
Product type

Conduit

Content

25 m

Factory colour

Black

Material

PVC

Conduit features

flame-retardant

Inside diameter

50.3 mm

Outside Ø

63 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Manufacturer part #

25410063

RoHS-compliant

Yes

Type

FFKuS-ES-F-UV63 sw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2596646 Fränkische Rohrwerke 25410063 FFKuS-ES-F-UV63 sw Conduit Black 50.3 mm 25 m

User & Safety Instructions

User & Safety Instructions 2596646 Fränkische Rohrwerke 25410063 FFKuS-ES-F-UV63 sw Conduit Black 50.3 mm 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.