• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25996050 Fasteners Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fasteners

Outside Ø

50 mm

Inside diameter

50 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1958535 Fränkische Rohrwerke 25996050 Fasteners Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1958535 Fränkische Rohrwerke 25996050 Fasteners Black 1 pc(s) Halogen-free

Description

E-Ku-E is a plug-in kunststoff-endtulle polyolefin, not flame laying out, halogen-free. This Endtulle is used as edge protection for all bars and metal pipes. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)