• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 28120011 FFKSS-SW 11 (VE10m) Cable trunking Grey 10 m

Product type
Cable trunking
Factory colour
Grey
Material
PVC
Manufacturer part #
28120011
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic spiral hose difficult, flexible, Gr

  • Grey

Technical specifications

  • Nominal diameter = 11 mm
  • Nominal size in inches = other
  • Outer diameter = 17 mm
  • Inner diameter = 13 mm
  • Material = polyvinyl chloride (PVC)
  • Material of the helical = plastic-covered spring steel
  • Coating material = without coating
  • Use temperature =-25:00-15 °C
  • IP68 degree of protection (IP) =
  • Bending radius
  • Static = 17 mm
  • UV-resistant = Yes
  • Halogen-free = No
  • Smooth inside = No
  • Outdoor smooth = No
  • Flexibility = very flexible
  • Color = gray
  • Certification according to DIN EN 61386-23 = No
  • Approval according to UR = No
  • Approval according to N = No
  • Approval according to CSA = No
Product type

Cable trunking

Factory colour

Grey

Material

PVC

Manufacturer part #

28120011

Content

10 m

Max. temperature

+60 °C

Min. temperature

-25 °C

Type

FFKSS-SW 11 (VE10m)

Inside diameter

13 mm

IP68

Outside Ø

17 mm

Standards

no

Documents & Downloads

Datasheet

Datasheet 1955770 Fränkische Rohrwerke 28120011 FFKSS-SW 11 (VE10m) Cable trunking Grey 10 m

User & Safety Instructions

User & Safety Instructions 1955770 Fränkische Rohrwerke 28120011 FFKSS-SW 11 (VE10m) Cable trunking Grey 10 m

Description

FFKSS-SW is a gray, flexible plastic spiral hose. The sheathing is made of PVC-P with a spiral from kunststoffummanteltem spring steel wire. Used this plastic spiral hose for the switchgear, switchgear cabinets, in mechanical engineering and robotics. The advantages are in the heavy pressure resistance, and the cold-impact strength in extreme temperatures. Up to 10 years UV-stable. Temperature resistance: -25°C to +60°C

This text is machine translated.

Hints

10 m per ring

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.