• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 28121021 FFKSS-SW 21 Cable trunking Grey 50 m

Product type
Cable trunking
Factory colour
Grey
Material
PVC
Manufacturer part #
28121021
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic spiral hose difficult, flexible, Gr

  • Grey

Technical specifications

  • Nominal diameter = 21 mm
  • Nominal size in inches = other
  • Outer diameter = 27 mm
  • Inner diameter = 21 mm
  • Material = polyvinyl chloride (PVC)
  • Material of the helical = plastic-covered spring steel
  • Coating material = without coating
  • Use temperature =-25:00-15 °C
  • IP68 degree of protection (IP) =
  • Bending radius
  • Static = 27 mm
  • UV-resistant = Yes
  • Halogen-free = No
  • Smooth inside = No
  • Outdoor smooth = No
  • Flexibility = very flexible
  • Color = gray
  • Certification according to DIN EN 61386-23 = No
  • Approval according to UR = No
  • Approval according to N = No
  • Approval according to CSA = No
Product type

Cable trunking

Factory colour

Grey

Material

PVC

Manufacturer part #

28121021

Content

50 m

Length

50 m

Max. temperature

+60 °C

Min. temperature

-25 °C

Type

FFKSS-SW 21

Inside diameter

21 mm

IP68

Outside Ø

27 mm

Standards

no

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1959838 Fränkische Rohrwerke 28121021 FFKSS-SW 21 Cable trunking Grey 50 m

User & Safety Instructions

User & Safety Instructions 1959838 Fränkische Rohrwerke 28121021 FFKSS-SW 21 Cable trunking Grey 50 m

Description

FFKSS-SW is a gray, flexible plastic spiral hose. The sheathing is made of PVC-P with a spiral from kunststoffummanteltem spring steel wire. Used this plastic spiral hose for the switchgear, switchgear cabinets, in mechanical engineering and robotics. The advantages are in the heavy pressure resistance, and the cold-impact strength in extreme temperatures. Up to 10 years UV-stable. Temperature resistance: -25°C to +60°C

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.