• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4892839700 Sleeve 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal diameter 48 mm
  • Nominal size in inches: Other
  • Material: Plastic
  • Material quality: Thermoplastic elastomers (TPE)
  • Temperature: -40..120°C
  • Closed end cap: Yes
Product type

Sleeve

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138280 Fränkische Rohrwerke 4892839700 Sleeve 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 3138280 Fränkische Rohrwerke 4892839700 Sleeve 1 pc(s) Halogen-free

Description

FIPLOCK® plastic tube end-sleeve PTTP made of thermoplastic elastomer (TPE), halogen-free. To close off corrugated pipes or to exhaust cables and lines. The end sleeve can be cut to the desired cable diameter.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)