
Technical specifications
- Product type
Wi-Fi modem router
- Type
Box 6850 4G
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
400 MB/s
- Wi-Fi speed 5 GHz
866 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Phone (analog)
Gigabit LAN (1 Gbps)
USB A (USB 3.0)
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
2 x
- 10/100/1000 Mbps ports
4 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- LTE rate
300 Mbps
- DECT base station
Yes
- DECT ULE
Yes
- Answerphone
Yes
- Width
208 mm
- Height
150 mm
- Depth
37 mm
- Weight
703 g
- Factory colour
White
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3666129 FRITZ! Box 6850 4G Wi-Fi modem router Built-in modem: LTE 2.4 GHz, 5 GHz
Description
Maximum flexibility for best reception
For a reliable connection even with changing network conditions the FRITZ! Box 6850 4G in 11 4G- (LTE) as well as in three 3G- (UMTS/HSPA+) bands. If needed, external mobile radio antennas can be connected in order to further optimize the reception quality. An integrated alignment tool helps to determine the ideal location as well as the best positioning of the antennas. A special plus is the possibility for the specific selection of individual mobile radio bands – for more control, stable performance and optimum use of the available network resources.
WLAN AC+N and WLAN Mesh with FRITZ!
The FRITZ! Box 6850 4G wireless with Dual WLAN in parallel in the frequency bands 2.4 GHz (WLAN N) and 5 GHz (WLAN AC), whereby data rates of up to 1,266 MBit/s can be achieved in total. When combined with a FRITZ!Repeater or FRITZ!Powerline adapter (with WLAN), users benefit from the Mesh: The FRITZ! Devices distributed in the home work in a single network, exchange themselves and optimize the performance of all WLAN devices.
Communication and entertainment throughout the Smart home
The FRITZ!Box 6850 4G combines comprehensive communications and multimedia features: The integrated VoIP telephone system supports classical telephone connections, up to six DECT telephones and smartphones with functions such as answering machines and phone books. FRITZ!Smart home products for heat and power can be conveniently integrated on the DECT base station. In addition, the FRITZ!Box 6850 4G offers an integrated media server with NAS connection that makes films, music and images from USB storage devices or online services available in the network and can stream them to playback devices.
LTE / network
· Wireless router with integrated 4G (LTE) category 6 modem with 2 x 2 MIMO support
· Internet access via 4G with up to 300 MBit/s.
· 3G SUPPORT (UMTS/HSPA+)
· Connection of external antenna via SMA sockets possible
· 4 x Gigabit LAN
· My FRITZ - Safely access your own FRITZ!Box while on the move
· Stateful Packet Inspection
· Firewall with port sharing for secure surfing
· Extensive child protection
· Secure remote access via the Internet with VPN (IPSec)
· Easy setup via browser interface with PC, Smartphone or tablet
· Optimal for video streaming and IPTV
· Safety wizard with diagnostics tool and auto update
· Full IPv6 support
Wi-Fi
· WLAN AC + N up to 866 MBit/s (5 GHz) and 400 MBit/s (2.4 GHz)
· Expands the home network with WLAN mesh – simply combine multiple WLAN access points into a single intelligent system
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN can be switched on and off using buttons and telephone
· WLAN guest access - secure surfing for friends
telephony
· Telephone system for mobile radio (VoLTE) and IP-based connections
· DECT base station operates up to 6 cordless phones
· Connection for an analogue telephone or fax
· 5 integrated call answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function inclusive of Fax-to-Mail
· Call list, call diversion, call blocking, speed dialing, call rules
· Telephony APP (WLAN) for Apple iOS and Google Android
Media / Smart home
· Smart home functions for current, heat and light
· 1 x USB 3.0 for printer and memory in the network
· FRITZ!NAS – a common storage for all the data in the home network
· Also supports online storage, Internet radio and podcasts
· Share files easily and securely
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
This text is machine translated.
Scope of delivery
- FRITZ!Box 6850 4G
- Power supply unit
- 2 mobile antenna
- 1.5 meter LAN-cable
- User manual
- FRITZ! Note
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























