• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Box 6860 5G International Wi-Fi modem router Built-in modem: 5G, LTE 2.4 GHz 3000 MBit/s

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi modem router

Type

Box 6860 5G International

Function

Router

Built-in modem

5G

LTE

Wi-Fi standard

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

2400 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Features

Mesh support

PoE support

WPS compatible

Yes

5G speed

1.3 Gbps

DECT base station

Yes

Answerphone

Yes

Width

111 mm

Height

166 mm

Depth

55 mm

Weight

727 g

Factory colour

White

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701945 FRITZ! Box 6860 5G International Wi-Fi modem router Built-in modem: 5G, LTE 2.4 GHz 3000 MBit/s

Description

The new FRITZ! Box 6860 5G brings the ultra-fast 5G-mobile Internet up to 1.3 GBit/s in the wireless home network. As a fixed wireless access solution, it supports both 5G (NSA, SA) and LTE. With high performance WLAN Mesh with Wi-Fi 6 it distributes the data with up to 3 GBit/s wireless in the whole house. Thanks to its compact design and power and data supply via Power over Ethernet, the versatile FRITZ! Box 6860 5G can be used both indoors and outdoors. A DECT base station for telephony and Smart home applications rounds off the versatile range of services.

High-speed mobile Internet with 5G – well connected everywhere in Europe
The FRITZ!Box 6860 5G supports 5G standalone (5G-SA) and 5G non-standalone (5G-NSA) and also covers 4G and 3G. It is therefore perfectly suited for use in Europe and also gets the Maximum out of the 4G network in regions without 5G network expansion thanks to LTE Advanced Pro (category 19). Carrier aggregation – the flexible combination of cells from different frequency ranges – and Dynamic Spectrum Sharing (DSS) allow optimum connections in almost all network constellations. The four wireless antennas of the box enable connections with 4 x 4 MIMO for even more bandwidth-intensive simultaneous applications on the home network.

Independent power supply, flexible use and easy to install
With its own power supply via Power over Ethernet and the upright casing, the compact FRITZ! Box 6860 5G can be installed flexibly in the home, on the wall, window or outdoors; the weather resistance is ensured by IP54 compliance. A housing adapter for the outdoor use as well as a PoE-power supply are included in the delivery. Along with the signal-LEDs the practical alignment help also supports the optimum adjustment of the FRITZ!Box 6860 5G. Use the "Connect" button on the sides to easily register WLAN, DECT and other mesh devices.

WiFi Mesh Comfort with Wi-Fi 6
The FRITZ!Box 6860 5G offers speeds of up to 2,400 (5 GHz) and 600 MBit/s (2.4 GHz) with Wi-Fi 6. As a WLAN mesh center, it provides the best network coverage by creating a common network (mesh) of all FRITZ! Devices and optimizing WLAN performance. For outdoor installation, it can be combined with a FRITZ!Repeater or another FRITZ!Box (e.g. FRITZ!Box 4050) via the LAN connection on the provided PoE power supply unit to improve the WLAN and DECT supply indoors.

Versatility for telephony and Smart home
The FRITZ!Box 6860 5G integrates a DECT base station that enables Smart home and telephony applications. Up to six cordless phones can be used, and ten IP telephones can be used via the internal SIP registrar. Telephony is done via the mobile telephone number of the SIM card by means of VoLTE/vor alternatively via VoIP/SIP. Up to five answering machines, one fax machine and SMS are integrated and messages can be forwarded via e-mail. Even door entry systems can be connected via DECT or IP/SIP.

Mobile/Network
· WLAN router with integrated wireless modem according to the latest 5G standard with 4 x 4 MIMO support
· Internet access via 5G (5G-SA, 5G-NSA) and 4G (LTE Advanced Pro Category 19) at up to 1.3 Gbps
· Internet access is alternatively also possible via WLAN Hotspot
· Alignment aid for optimal positioning of the device against the cell phone
· 3G SUPPORT (UMTS/HSPA+)
· Dust and splash-proof casing (IP54)
· 1 x Power over Ethernet (PoE+)
· 1 x Gigabit LAN (at PoE+ power supply, included in delivery)
· My FRITZ - Safely access your own FRITZ!Box while on the move
· Stateful Packet Inspection Firewall with port release for secure surfing
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
· Extensive child protection
· Easy setup via browser interface with PC, Smartphone or tablet
· Safety wizard with diagnostics tool and auto update
· Full IPv6 support

Wi-Fi
· Wi-Fi 6 (WLAN AX) up to 2400 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz)
· 2 x 2 Wi-Fi 6 (WLAN AX)
· Expands the home network with WLAN Mesh: Simply combine multiple WLAN access points into a single intelligent system
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· Wi-Fi guest access - secure surfing for friends and visitors

Smart Home
· Smart home functions for current, heat and light
· FRITZ!APP Smart home for convenient operation of your FRITZ! Smart Home

telephony
· Telephone system for mobile telephony (VoLTE/vnr) and IP-based connections
· Integrated DECT base station operates up to 6 cordless phones
· 5 integrated call answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function inclusive of Fax-to-Mail
· Call list, call blocking, speed dialing, call forwarding, dial rules
· Support for door entry systems via IP/SIP
· FRITZ!APP Fon for Apple iOS and Android

This text is machine translated.

Scope of delivery

  • FRITZ!box 6860 5G international
  • PoE power supply (PoE+, 26 W) including gigabit LAN uplink
  • 2 x 2.5 m Network cable (UV-resistant)
  • Housing adapter for indoor use
  • Housing adapter for outdoor use including mounting screw
  • 5 self adhesive cable clamps
  • 2 x adhesive pad for housing adapter
  • Quick start guide in DE, EN, ES, FR, NL, IT, PL
  • Service card (FRITZ! Note)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)