
Highlights & Details
FRITZ!Box 7632 - The entry-level model for the high-speed home network with G.fast and Wi-Fi 7
Technical specifications
- Product type
Wi-Fi modem router
- Type
Box 7632
- Function
Router
- Built-in modem
VDSL
ADSL
ADSL2+
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (1 Gbps)
USB A (USB 3.0)
RJ11
- Features
Mesh support
- WPS compatible
Yes
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- DECT base station
Yes
- Answerphone
Yes
- Width
254 mm
- Height
63 mm
- Depth
191 mm
- Weight
525 g
- Factory colour
White
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3666130 FRITZ! Box 7632 Wi-Fi modem router Built-in modem: VDSL, ADSL, ADSL2+ 2.4 GHz, 5 GHz
Description
Gigabit speed with Wi-Fi 7 at the DSL-connection
If fiber reaches close to the building (FTTB) and runs the last meters over copper, then the connection can reach speeds of up to 1 GBit/s with G.Fast. Perfect for bandwidth-intensive applications such as 4K/8K streaming, online gaming and data-intensive home office. The FRITZ!Box 7632 can be used on the G.Fast connection, but is also suitable for all standard DSL connections. Here, up to 300 MBit/s can be achieved using Supervectoring 35b. For fast network connections, one 2.5-Gigabit WAN/LAN port and three Gigabit LAN connections are available. Extensive security features such as a Stateful Packet Inspection Firewall, a security assistant with diagnostic tool and automatic updates ensure protected surfing. In addition, the FRITZ! Box offers full IPv6 support, powerful child safety measures (time budget, youth protection, blacklist and whitelist) as well as secure remote access via VPN.
High-speed Wi-Fi 7 for the modern home network and versatile networking
The FRITZ!Box 7632 offers up to 2.4 GHz and 5 GHz and provides powerful Wi-Fi 7 with up to 3.5 GBit/s. The compatibility with all common standards, WPA2 encryption, Multi-Link operation as well as a secure guest access provide for efficiency, flexibility and security. The WLAN can be switched on and off via key, telephone or schedule. The device has a 2.5 Gigabit LAN port that can be used as both a WAN and LAN port. In addition, three additional Gigabit LAN connections are available for computers, TVs and other network devices as well as a USB 3.0 connection for mobile phone sticks (5G/4G), storage media and printers.
DSL/Network
· WLAN router with integrated modem for all DSL connections such as Telekom, 1&1, Vodafone, OBIA and many more
· G.fast to 1,000 MBit/s
· Ideal for IP-based DSL-connections
· Supports VDSL connections up to 300 MBit/s, ADSL2+ and ADSL
· Router mode also possible with glass fiber or cable modem as well as mobile phones stick
· 1 x 2.5 Gigabit WAN/LAN
· 3 x Gigabit LAN
· My FRITZ - Safely access your own FRITZ!Box while on the move
· High performance for Internet, streaming and gaming
· Stateful Packet Inspection Firewall with port release for secure surfing
· Extensive child protection
· Full IPv6 support for internet, local networks and landlines
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
· Easy setup via browser interface with PC, Smartphone or tablet
· Safety wizard with diagnostics tool and auto update
Wi-Fi
· Wi-Fi 7 up to 2,880 MBit/s (5 GHz) and 688 MBit/s (2.4 GHz)
· WLAN Mesh – simply combine FRITZ! Products into an intelligent system and enlarge the home network
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN via buttons, connected telephones and time controlled on and off
· Wi-Fi guest access - secure surfing for friends and visitors
telephony
· Telephone system for IP-based connections
· Integrated DECT base station operates up to 6 cordless phones
· Connection for an analogue telephone, fax or answering machine
· 5 integrated call answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function inclusive of Fax-to-Mail
· Call list, call number lock, speed dial, direct-dial function
· Internet telephony (VoIP) with FRITZ!APP Fon for iOS and Android
Smart home/media
· Smart home functions for current, heat and light
· 1 x USB for printers and memory in the network (USB 3.0)
· FRITZ!APP Smart home for convenient operation of your FRITZ! Smart Home
· FRITZ!NAS – a common storage for all the data in the home network
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
· Also supports online storage, Internet radio and podcasts
This text is machine translated.
Scope of delivery
- FRITZ!Box 7632
- 1 x DSL cable
- 1 x Gigabit LAN cable
- 1 x power supply
- Quick guide
- FRITZ! Note
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































