Sygonix SY-6052184 Door contact, Window contact White
Fast track dispatch on Wed 4 Nov
€ 7.49
incl. VAT plus
Highlights & Details
FRITZ!Smart CONTROL 350 - The door/window contact for the FRITZ! Smart Home
Magnetic door/window contact for the FRITZ! Smart Home
Indicates when door or window is open
Concealed installation in many window frames with Euro seam
Saves energy together with heat sink controller FRITZ!Smart Thermo 302/301
Controls all switchable FRITZ!Smart and compatible Zigbee devices from other manufacturers
Applies defined scenarios and triggers routines
Safe and energy saving connection with the FRITZ! Box via DECT ULE
FRITZ!APP, FRITZ!Fon and FRITZ!OS display status
Technical specifications
Dimensions - sensor (WxHxD): 91 x 24 x 12 mm
Dimensions - Magnet (WxHxD): 28.5 x 15 x 6.5 mm
Weight sensor: 36 g (with batteries)
Weight - magnet 6 g
Radio standard DECT ULE
Frequency range 1880 - 1900 MHz
Wireless range: Up to 40 meters inside buildings
Maximum transmission power 250 mW
Ready to use at an ambient temperature of 0° C to 50° C (not in wet and moist rooms)
Product type
Door/window alarm
Component
Door/window alarm
Power supply (LOV)
battery-powered
n.rel.
Display
No
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558522 FRITZ! Door/window alarm Smart Control 350 White 20003119
Description
FRITZ!Smart control 350 The door/window contact for the FRITZ! Smart Home FRITZ!Smart CONTROL 350 is a compact door/window contact that instantly detects when doors and windows are opened, closed or tilted. The DECT-ULE sensor is the ideal supplement for the smart radiator controller FRITZ!Smart THERMO 302. Together they ensure efficient saving of heating energy. All FRITZ! Smart home and compatible Zigbee devices are controlled. The FRITZ! Smart control 350 allows you to set up many scenarios and routines. For control and security, the status of the sensor, such as open or closed windows, is displayed in the FRITZ!APP Smart Home, on the FRITZ!Fon, and on the FRITZ!OS. The compact FRITZ!Smart control 350 can be mounted covered in many window frames with Euro seam.
Easy registration, setup and control FRITZ!Smart control 350 can be easily registered to the FRITZ!Box by pressing a button or via the FRITZ!APP Smart home and is part of the FRITZ! Smart Home Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide. Mounted using the adhesive strips enclosed in or on the window or door frame. All switchable FRITZ! Smart home and compatible Zigbee devices can be controlled directly with the FRITZ! Smart control 350.
Efficiently save heating costs with scenarios and routines When opening and closing doors and windows, the FRITZ!Smart control uses 350 scenarios and triggers routines without requiring additional action. Individual scenarios Like "When windows open, then lower heating" can be set up very easily. The FRITZ!Smart control 350 responds immediately and thus causes the temperature to be adjusted together with the FRITZ!Smart THERMO 302 radiator controller. Thus you can effectively save on heating costs.
Ideal additions to the FRITZ!Smart control 350: • FRITZ!Box with DECT base from FRITZ!OS 7.50 • FRITZ!Smart Energy 210 • FRITZ!Smart Thermo 302
Installation · Can be mounted on almost all windows and doors on the frame · Concealed installation in common window frames with Euro seam · Can be mounted flexibly with the supplied adhesive strips
This text is machine translated.
Scope of delivery
FRITZ!Smart control 350 (comprising of sensor and magnet)
FRITZ!Box with DECT base and FRITZ!OS 7.50 or later
Description
FRITZ!Smart control 350 The door/window contact for the FRITZ! Smart Home FRITZ!Smart CONTROL 350 is a compact door/window contact that instantly detects when doors and windows are opened, closed or tilted. The DECT-ULE sensor is the ideal supplement for the smart radiator controller FRITZ!Smart THERMO 302. Together they ensure efficient saving of heating energy. All FRITZ! Smart home and compatible Zigbee devices are controlled. The FRITZ! Smart control 350 allows you to set up many scenarios and routines. For control and security, the status of the sensor, such as open or closed windows, is displayed in the FRITZ!APP Smart Home, on the FRITZ!Fon, and on the FRITZ!OS. The compact FRITZ!Smart control 350 can be mounted covered in many window frames with Euro seam.
Easy registration, setup and control FRITZ!Smart control 350 can be easily registered to the FRITZ!Box by pressing a button or via the FRITZ!APP Smart home and is part of the FRITZ! Smart Home Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide. Mounted using the adhesive strips enclosed in or on the window or door frame. All switchable FRITZ! Smart home and compatible Zigbee devices can be controlled directly with the FRITZ! Smart control 350.
Efficiently save heating costs with scenarios and routines When opening and closing doors and windows, the FRITZ!Smart control uses 350 scenarios and triggers routines without requiring additional action. Individual scenarios Like "When windows open, then lower heating" can be set up very easily. The FRITZ!Smart control 350 responds immediately and thus causes the temperature to be adjusted together with the FRITZ!Smart THERMO 302 radiator controller. Thus you can effectively save on heating costs.
Ideal additions to the FRITZ!Smart control 350: • FRITZ!Box with DECT base from FRITZ!OS 7.50 • FRITZ!Smart Energy 210 • FRITZ!Smart Thermo 302
Installation · Can be mounted on almost all windows and doors on the frame · Concealed installation in common window frames with Euro seam · Can be mounted flexibly with the supplied adhesive strips
This text is machine translated.
Scope of delivery
FRITZ!Smart control 350 (comprising of sensor and magnet)
2 x size AAA batteries
Adhesive strips for test mounting
Adhesive strips for permanent fixing
Reset needle
User manual
System requirements
FRITZ!Box with DECT base and FRITZ!OS 7.50 or later
What kind of Mini Alarm Systems are you looking for?