
Highlights & Details
AVM FRITZ 4690 box
Technical specifications
- Connections: 1x 10 gigabit WAN, 1x 10 gigabit LAN, 3x 2.5 gigabit LAN, 1x USB 3.0 for memory, printer and mobile phone stick, DECT base for Smart home devices and up to 6 cordless phones, 2x telephone (a/b)
- Product type
Wi-Fi router
- Type
FRITZ!Box 4690
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
1200 MBit/s
- Wi-Fi speed 5 GHz
5760 MBit/s
- LAN data transfer rate
10 GBit/s
- Interfaces
Gigabit LAN (10 Gbps)
Gigabit LAN (1/2.5 Gbps)
- Features
Mesh support
- WPS compatible
Yes
- DECT base station
Yes
- DECT ULE
Yes
- a/b ports
2 x
- Answerphone
Yes (built-in)
- Width
238 mm
- Height
69 mm
- Depth
185 mm
- Weight
820 g
- Factory colour
White
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400126 FRITZ! FRITZ!Box 4690 Wi-Fi router 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3400126 FRITZ! FRITZ!Box 4690 Wi-Fi router 2.4 GHz, 5 GHz
Description
FRITZ!Box 4690
Ultra-high-speed local network with Wi-Fi 7
The FRITZ!Box 4690 with innovative Wi-Fi 7 unfolds its full speed potential on a fiber optic modem ideally. The new box quickly distributes the fiber optic speed of up to 10 GBit/s via a 10-GBit/s WAN port, a 10-GBit/s LAN port and three 2.5-GBit/s LAN connections in the home network. The FRITZ!Box 4690 achieves up to 6.9 GBit/s wirelessly as a dual band router The DECT ULE wireless standard allows a wide range of Smart home applications, such as heat and energy efficiency.
Multi-Gigabit-Tempo and FRITZ!-comfort on every fiber-glass modem
The FRITZ!Box 4690 boosts home network speed to a completely new level and provides demanding and data-intensive applications such as gaming, cloud computing or parallel streaming of multiple content effortlessly. With strong WLAN Mesh according to Wi-Fi 7 and Wi-Fi 6, telephone system, VPN, WLAN guest access, firewall and a USB port for the connection of storage media or mobile phone sticks as well as versatile networking options, the FRITZ! Box 4690 is the ideal home network center on the fiber optic modem.
The new WLAN generation Wi-Fi 7
The new standard Wi-Fi 7 offers advantages on the already used 5-GHz frequency band and offers powerful WLAN mesh. The combination of low latency and Hohem throughput enables powerful wireless communication. Even the current applications benefit from faster connections, even over long distances and for many mobile devices.
Convenient telephony and versatile multimedia functions
An analogue telephone and up to six DECT cordless telephones (e.g. FRITZ!Fon) can be registered to the integrated telephone system. Five integrated answering machines, local and online directories as well as numerous convenient functions complete the wide offer. The media server distributes stored films, music and pictures in the home network. The FRITZ!Box 4690 offers further connection possibilities like a USB-3.0 connection, one 10-Gigabit and three 2.5-Gigabit LAN ports. This allows network devices such as printers and storage media to be easily integrated into the home network.
Networks
· High-performance wireless router – Ideal for a fiber-optic modem up to 10 Gbps (XGS-PON)
· 1 x 10 Gigabit WAN, 1 x 10 Gigabit LAN, 3 x 2.5 Gigabit LAN
· High performance for Internet, streaming and gaming
· Easy setup via browser interface with PC, Smartphone or tablet
· Extensive child protection
· My FRITZ - Safely access your own FRITZ!Box while on the move
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
· Safety wizard with diagnostics tool and auto update
· Stateful Packet Inspection Firewall with port release for secure surfing
· Complete support of IPv6 for Internet, local network
Wi-Fi
· Wi-Fi 7 up to 5,760 MBit/s (5 GHz) and Wi-Fi 6 up to 1,200 MBit/s (2.4 GHz)
· 4 x 4 Wi-Fi 7
· Expands the home network with WLAN mesh – simply combine multiple WLAN access points into a single intelligent system
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN can be switched on and off using a button, connected telephones or time-controlled
· Wi-Fi guest access - safe surfing for friends and visits
telephony
· Telephone system for IP-based connections
· Integrated DECT base station operates up to 6 cordless phones
· Connection for up to 2 analogue telephones, fax or answering machines
· 5 integrated call answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function inclusive of Fax-to-Mail
· Call list, call number lock, speed dial, direct-dial function
· Dial rules for individual phone number use
· Log in of IP telephones (LAN/WLAN) according to SIP standard
· FRITZ!APP Fon for Apple iOS and Google and Android
Smart home/media
· Smart home functions for current, heat and light
· 1 x USB for printers and memory in the network (USB 3.0)
· FRITZ!APP Smart home for convenient operation
· FRITZ!NAS – a common storage for all the data in the home network
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
· Share files easily and securely with friends
· Also supports online memory, Internet radio
This text is machine translated.
Scope of delivery
- FRITZ!Box 4690
- Power supply unit
- LAN cable
- Quick guide
- FRITZ! Note
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































