FRITZ!Box 6825 4G
Fast Internet via Wi-Fi 6 in all mobile phone networks
The FRITZ!Box 6825 4G offers fast Internet via 4G (LTE) with up to 300 MBit/s and additionally powerful WLAN AX with up to 600 MBit/s. A Gigabit LAN port allows other devices to be connected directly. In addition, it is perfectly suitable as failure protection device (FRITZ! Failsafe) on an existing FRITZ!Box with integrated modem starting from FRITZ!OS 8.20, so that Internet and WLAN remain in case of interference.
Suitable for home and while traveling
The new FRITZ! Box 6825 4G is Ideal for use at home. Its small, handy design makes it the perfect travel companion: It fits in any bag and ensures a stable Internet connection throughout Europe, whether in a hotel, holiday accommodation or on the camping site. Thanks to USB-C, it can be used flexibly with smartphone chargers or power banks and can also use existing WLAN Hotspots or 3G networks (UMTS/HSPA+).
Maximum flexibility for best reception
The FRITZ!Box 6825 4G supports roaming for surfing on all mobile networks. The intelligent alignment aid of the mobile WLAN router helps the user to determine the optimum location and the best orientation when compared to the mobile network. Another unique feature is the possibility for specific selection of mobile radio bands.
WiFi Mesh Comfort with Wi-Fi 6
The FRITZ!Box 6825 4G wireless with WLAN AX with 2x2 MIMO (2.4 GHz) and thus achieves gross data rates of up to 600 MBit/s. Users benefit from the FRITZ! Repeater or FRITZ! Powerline adapter (with WLAN) together with a FRITZ! Mesh: The FRITZ! Devices distributed in the home work in a single network, exchange themselves and optimize the performance of all WLAN devices.
This text is machine translated.