• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi 7 repeater FRITZ!Mesh Set 2700 3er-Set 20003143 Wi-Fi, LAN 6.5 GBit/s Wif-Fi 7, Mesh support, App support

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZ!Mesh Set 2700 3-pc - Wi-Fi 7 Mesh Power for stable connections for households with 5–7 rooms

  • FRITZ!Mesh set made of 3 powerful FRITZ!Repeater 2700
  • Wi-Fi 7 up to 5,760 MBit/s (5 GHz) and 688 MBit/s (2.4 GHz)
  • WLAN-encryption with WPA2/WPA2
  • 1 x 2.5 Gigabit LAN per FRITZ!Repeater
  • LEDs dim and can be switched off
  • Supports IPv6 Internet protocol
  • Can be used directly on the network termination device (ONT) or on a router
  • Can also be connected to the router via LAN (Access Point mode)
  • Perfectly tuned to the FRITZ!Box, quickly integrated into the FRITZ!Mesh
  • Automatically transfers all the important settings of the FRITZ!Box in the WLAN Mesh
  • Compatible to routers by other manufacturers
  • Easy and secure setup at the push of a button (connect or WPS)
  • Safe at the factory, with activated WPA2/WPA2 encryption and the factory-set device password
  • Wi-Fi guest access - secure surfing for friends and visitors
  • WLAN auto channel: Automatic search for a interference-free WLAN radio channel
  • WLAN-Eco for optimum performance with minimum power consumption

Technical specifications

Product type

Wi-Fi 7 repeater

Type

FRITZ!Mesh Set 2700 3er-Set

Function

Repeater

Mesh Extension

Wi-Fi standard

IEEE 802.11be

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

6.5 GBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

5760 MBit/s

Features

Wif-Fi 7

Mesh support

App support

Interfaces

Gigabit LAN (1/2.5 Gbps)

Wi-Fi 7 (IEEE 802.11be)

No. of Gigabit LANs

1 x

Dim

(W x H x D) 76.5 x 155 x 62.6 mm

Width

76.5 mm

Height

155 mm

Depth

62.6 mm

Weight

638 g

WPS compatible

Yes

Safety

WPA2

WPA2

Link

Wi-Fi

LAN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758239 FRITZ! Wi-Fi 7 repeater FRITZ!Mesh Set 2700 3er-Set 20003143 Wi-Fi, LAN 6.5 GBit/s Wif-Fi 7, Mesh support, App support

Description


FRITZ!Mesh Set 2700 3-piece
Wi-Fi 7 Mesh Power for stable connections in homes with 5–7 rooms
The FRITZ!Mesh Set 2700 3-piece gives you ultra-fast Wi-Fi 7 with up to 6,500 MBit/s in the home network. The FRITZ! Repeater 2700 contained in the set can be easily plugged into the socket and conveniently setup by APP or by pressing a button. Modern antenna technology, 2.5-Gigabit LAN, and seamless mesh integration create a unified, stable Wi-Fi mesh in living environments with 5 to 7 rooms, making surfing, streaming, and gaming a pleasure wherever you are. The set is also compatible with routers by other manufacturers. The FRITZ!Mesh Set 2700 comes with all the well-known FRITZ! Benefits: Powerful FRITZ!OS, regular updates, free support, high security and energy efficiency – for an all-round package without hidden costs.

Flexible integration into any home network
The Mesh Wi-Fi Set 2700 can be connected via LAN to existing router or to a fiber-optic modem and provides all FRITZ!Mesh functions in no time at all. When using a FRITZ! Box the set can also be connected via WLAN as usual. The FRITZ!Repeater 2700 connected via LAN/WLAN takes over the role of the central control unit. The 2.5-Gigabit LAN port additionally enables the connection of consoles, TVs or NAS systems even in remote areas.

Easy setup with MyFRITZ!APP, seamless mesh for all devices
The device is set up intuitively via the smartphone: The MyFRITZ! APP automatically connects the device via QR code, takes over the registration and guides you step by step through the installation process. Afterwards, all connected devices and mesh functions are available in the APP clearly. All devices benefit from high bandwidth, even with parallel streaming, gaming or home office. The entire WLAN is controlled via only one password and a network name – additional access points can be added at any time by pressing a button.

This text is machine translated.

Scope of delivery

  • 3 x FRITZ!Repeater 2700
  • 3 x earthing contact adapter
  • 1 x slim LAN cable
  • Quick guide
  • FRITZ! Note

More interesting products

(*All information is plus legal VAT)