• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi repeater FRITZ!Mesh Set 4200 3er-Set 20003107 LAN 10/100/1000 MBit/s Mesh support

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Mesh set 4200 3-piece

  • WLAN mesh system consisting of three FRITZ!Repeater 3000 AX
  • Extensive WLAN coverage for 5 to 7 rooms
  • For use on the existing Internet router, e.g. Fritzbox or directly at the fiber optic modem (ONT)
  • Triband Wi-Fi: Up to 4,200 MBit/s: 2,400 and 1,200 2.4 MBit/s with 5 GHz as well as 600 MBit/s with 6 GHz
  • Secure WLAN encryption with WPA2/WPA2
  • Easy and intuitive setup via MyFRITZ!APP
  • Free updates – no hidden costs
  • Two Gigabit LAN ports for each FRITZ! Repeater for connecting further devices via cable or for connecting the repeater
  • The LEDs can be both dimmed and completely switched off
  • Supports IPv6 and IPv4
  • Energy saving through night switching for WLAN and Eco mode
  • Award image for FRITZ! Wi-Fi repeater FRITZ!Mesh Set 4200 3er-Set 20003107 LAN 10/100/1000 MBit/s Mesh support

Technical specifications

Product type

Wi-Fi repeater

Type

FRITZ!Mesh Set 4200 3er-Set

Function

Repeater

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11a

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

2400 MBit/s

1200 MBit/s

Features

Mesh support

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

6 x

Dim

(W x H x D) 90 x 190 x 145 mm

Width

90 mm

Height

190 mm

Depth

145 mm

WPS compatible

Yes

Safety

WPA2

WPA 2

Link

LAN 10/100/1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435461 FRITZ! Wi-Fi repeater FRITZ!Mesh Set 4200 3er-Set 20003107 LAN 10/100/1000 MBit/s Mesh support

Description


FRITZ!Mesh Set 4200 3-piece
For best WLAN anywhere
The FRITZ!Mesh Set 4200 provides powerful and secure WLAN with up to fastest 4,200 MBit/s with modern Triband Wi-Fi 6 technology. The set consisting of three FRITZ!Repeater 3000 AX is Ideal suitable for households with 5 to 7 rooms. Intelligent Mesh technology provides seamless coverage (seamless coverage) and enables ultra-fast surfing, streaming, and gaming. The FRITZ!Mesh Set 4200 comes with all the well-known FRITZ! Benefits: Powerful FRITZ!OS, regular updates, support and high energy efficiency – for an all-round package without hidden costs.

WLAN mesh for every connection scenario
FRITZ!Repeater 3000 AX contained in the FRITZ!Mesh Set 4200 can be easily integrated into the home network by pressing a button. Whether a FRITZ!Box, a third-party router or a fiber optic modem (ONT) is used, users benefit from all the FRITZ! Functions. For third-party routers and fiber optic modems (ONT), the first FRITZ!Repeater 3000 AX is connected via LAN cable and functions as a mesh center. When using a FRITZ! Box, the connection is made by pressing a button.

Easy to set up via the smart MyFRITZ!APP
FRITZ!Mesh sets can be conveniently commissioned by smartphone via MyFRITZ!APP. The APP connects (via QR code) your smartphone via WLAN with the FRITZ! Repeater, automatically logs in and conveniently directs the setup. Subsequently, the APP provides an overview of the mesh and connected home power supplies together with further comfort functions. Thanks to the two LAN ports per FRITZ! Repeater network devices can be directly connected or individual repeaters can also be connected via LAN on request.

This text is machine translated.

Scope of delivery

  • 3 x FRITZ!Repeater 3000 AX
  • 3 x power supply
  • 3 x Gigabit LAN cable
  • FRITZ! Note

What kind of Wi-Fi Repeaters are you looking for?

More interesting products

(*All information is plus legal VAT)