• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® Vario Frame, plastic cover, which can be locked with key IE-FC-SFP-KEY Weidmüller Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 134 x 67 x 27.5 mm
Manufacturer part #
1450520000
Content
1 pc(s)
Width
67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 134 x 67 x 27.5 mm

Manufacturer part #

1450520000

Content

1 pc(s)

Width

67 mm

Height

27.5 mm

Length

134 mm

Type

IE-FC-SFP-KEY

Temperature range

-40 - +70 °C

Weight

360 g

Black

67

134 mm

27.5 mm

9005

Other

-40-70 °C

IP65

Untreated

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379051 Frontvom ® Vario Frame, plastic cover, which can be locked with key IE-FC-SFP-KEY Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379051 Frontvom ® Vario Frame, plastic cover, which can be locked with key IE-FC-SFP-KEY Weidmüller Content: 1 pc(s)

Description

Frontvom ® Vario Integrated multiple functions in just a single frame. FrontCom® Vario is not only extremely compact, but also offers a number of unique product features a safe, fast and future-oriented project and working. In addition, the FrontCom® Vario system by an attractive housing design, which by the way is very impact resistant and, of course, the protection class IP65.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)