• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® Vario insert, unshielded, 2x data, 2 x signal IE-FC-IP-2ST/2D9 Weidmüller Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 90 x 51 x 23 mm
Manufacturer part #
1450670000
Content
1 pc(s)
Number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • 2 x Data
  • 2 x D-Sub 9-pin
Packaging type

Piece

Dim

(L x W x H) 90 x 51 x 23 mm

Manufacturer part #

1450670000

Content

1 pc(s)

Number of pins

9

Width

51 mm

Height

23 mm

Length

90 mm

Type

IE-FC-IP-2ST/2D9

Temperature range

-40 - +70 °C

Weight

16.95 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379065 Frontvom ® Vario insert, unshielded, 2x data, 2 x signal IE-FC-IP-2ST/2D9 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379065 Frontvom ® Vario insert, unshielded, 2x data, 2 x signal IE-FC-IP-2ST/2D9 Weidmüller Content: 1 pc(s)

Description

Frontvom ® Vario Integrated multiple functions in just a single frame. FrontCom® Vario is not only extremely compact, but also offers a number of unique product features a safe, fast and future-oriented project and working. In addition, the FrontCom® Vario system by an attractive housing design, which by the way is very impact resistant and, of course, the protection class IP65.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)