• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP 1255900849 Power supply unit 7 A

Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

FSP084-DHAN3/9NA0840718 ;AC/DC Adaptor 84W 12V 7A Connector Deca MC101-50003

  • Output / 7 A

Technical specifications

Product type

Power supply unit

Max. output current

7 A

Output current (max.) - rounded

7 A

Dim

(L x W x H) 160.00 x 58.00 x 32.30 mm

Width

58.00 mm

Height

32.30 mm

Length

160.00 mm

Type

FSP084-DHAN3/9NA0840718

Engineering Series Name

FSP084

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639371 FSP 1255900849 Power supply unit 7 A

Description

FSP084-DHAN3/9NA0840718 ;AC/DC Adaptor 84W 12V 7A Connector Deca MC101-50003

More interesting products

(*All information is plus legal VAT)