• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu FTR-K1AK024T PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
300 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains relay FTR-K1

Our service for you

Technical specifications

Product type

PCB relay

Type

FTR-K1AK024T

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

58.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

300 V DC

440 V AC

Switching current (max.)

16 A

Max. switching capacity

384 W

4000 VA

Connection

Solder pins

Electrical lifespan

100 x 103 switching cycles

Durability

20 x 106 switching cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629473 Fujitsu FTR-K1AK024T PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Description

16 A miniature power relay, print-design. Low height of 15.7 mm. Insulation between coil and contacts. 5 kV/10 mm. Peak switch-on current 80 A.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)