• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G203MF Universal enclosure 115 x 65 x 40 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
65 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

115 mm

Width

65 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 65 x 40 mm

RoHS-compliant
Type

G203MF

Documents & Downloads

Datasheet

Datasheet 2356881 Gainta G203MF Universal enclosure 115 x 65 x 40 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356881 Gainta G203MF Universal enclosure 115 x 65 x 40 Polycarbonate (PC) Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?