• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G214CMF Universal enclosure 171 x 121 x 55 Polycarbonate (PC) Light grey, Clear 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
121 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Clear

Length

171 mm

Width

121 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 171 x 121 x 55 mm

RoHS-compliant
Weight

350

Type

G214CMF

Documents & Downloads

Datasheet

Datasheet 2356901 Gainta G214CMF Universal enclosure 171 x 121 x 55 Polycarbonate (PC) Light grey, Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356901 Gainta G214CMF Universal enclosure 171 x 121 x 55 Polycarbonate (PC) Light grey, Clear 1 pc(s)

What kind of Universal Enclosures are you looking for?