• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G201CMF Universal enclosure 64 x 58 x 35 Polycarbonate (PC) Light grey, Clear 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
58 mm
Height
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Clear

Length

64 mm

Width

58 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 64 x 58 x 35 mm

Weight

80

Type

G201CMF

Documents & Downloads

Datasheet

Datasheet 2356896 Gainta G201CMF Universal enclosure 64 x 58 x 35 Polycarbonate (PC) Light grey, Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356896 Gainta G201CMF Universal enclosure 64 x 58 x 35 Polycarbonate (PC) Light grey, Clear 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)