• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G313MF Universal enclosure 171 x 121 x 55 ABS plastic Dark grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
121 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 13.99
-39 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Dark grey

Length

171 mm

Width

121 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 171 x 121 x 55 mm

Type

G313MF

Documents & Downloads

Datasheet

Datasheet 2356916 Gainta G313MF Universal enclosure 171 x 121 x 55 ABS plastic Dark grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356916 Gainta G313MF Universal enclosure 171 x 121 x 55 ABS plastic Dark grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)