• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Galaxy Profiles 8101021 U-section rail Aluminium (L x W x H) 2000 x 19 x 18 mm 1 pc(s)

1/4
Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Operating voltage
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 13.00)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail

Operating voltage
Factory colour

White

Material

Aluminium

Width

19 mm

Height

18 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 19 x 18 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763067 Galaxy Profiles 8101021 U-section rail Aluminium (L x W x H) 2000 x 19 x 18 mm 1 pc(s)

Information

Information 1763067 Galaxy Profiles 8101021 U-section rail Aluminium (L x W x H) 2000 x 19 x 18 mm 1 pc(s)

Description

Use as a stand-alone LINEAR LED hanging lamp with rope suspension or as a linear LED lamp with an additional cable channel is possible

This text is machine translated.

What kind of LED Strip Accessories are you looking for?