• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Galaxy Profiles 8101046 U-section rail end cap Silicone (L x W x H) 18 x 18 x 8 mm 1 pc(s)

Image similar
Product type
U-section rail end cap
Material
Silicone
Length
18 mm
Energy efficiency rating
n.rel.
Operating voltage
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.99 / piece)
€ 0.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail end cap

Operating voltage
Factory colour

White

Material

Silicone

Width

18 mm

Height

8 mm

Length

18 mm

Dim

(L x W x H) 18 x 18 x 8 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763090 Galaxy Profiles 8101046 U-section rail end cap Silicone (L x W x H) 18 x 18 x 8 mm 1 pc(s)

Information

Information 1763090 Galaxy Profiles 8101046 U-section rail end cap Silicone (L x W x H) 18 x 18 x 8 mm 1 pc(s)

Description

High-quality end cap
Silicon for the professional finish
The profile.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?